
RK73G2ATTD2491F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD2491FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD2491FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD2491FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD2491F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD2491F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05420 | € 5,42 |
| 250 | € 0,04568 | € 11,42 |
| 500 | € 0,04078 | € 20,39 |
| 1 000 | € 0,03689 | € 36,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03250 | € 162,50 |
| 10 000 | € 0,03057 | € 305,70 |
| 15 000 | € 0,02964 | € 444,60 |
| 25 000 | € 0,02862 | € 715,50 |
| 35 000 | € 0,02804 | € 981,40 |
| 50 000 | € 0,02749 | € 1 374,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |