
RK73G1JTTD1000C | |
|---|---|
DigiKey Part Number | 2019-RK73G1JTTD1000CTR-ND - Tape & Reel (TR) 2019-RK73G1JTTD1000CCT-ND - Cut Tape (CT) 2019-RK73G1JTTD1000CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1JTTD1000C |
Description | RES 100 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1JTTD1000C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10280 | € 2,57 |
| 50 | € 0,08860 | € 4,43 |
| 100 | € 0,07750 | € 7,75 |
| 250 | € 0,06624 | € 16,56 |
| 500 | € 0,05974 | € 29,87 |
| 1 000 | € 0,05461 | € 54,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04638 | € 231,90 |
| 10 000 | € 0,04398 | € 439,80 |
| 15 000 | € 0,04281 | € 642,15 |
| 25 000 | € 0,04154 | € 1 038,50 |
| 35 000 | € 0,04082 | € 1 428,70 |
| 50 000 | € 0,04013 | € 2 006,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |