
RK73B2BTTD201J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD201JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD201JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD201JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD201J |
Description | RES 200 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD201J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,01980 | € 0,99 |
| 100 | € 0,01640 | € 1,64 |
| 250 | € 0,01304 | € 3,26 |
| 500 | € 0,01106 | € 5,53 |
| 1 000 | € 0,00952 | € 9,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00707 | € 35,35 |
| 10 000 | € 0,00637 | € 63,70 |
| 15 000 | € 0,00602 | € 90,30 |
| 25 000 | € 0,00565 | € 141,25 |
| 35 000 | € 0,00544 | € 190,40 |
| 50 000 | € 0,00524 | € 262,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |