33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC330J

DigiKey Part Number
2019-RK73B1HTTC330JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC330JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC330JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC330J
Description
RES 33 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC330J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1HTTCM330JKOA Speer Electronics, Inc.7 8502019-RK73B1HTTCM330JCT-ND€ 0,08000MFR Recommended
AC0201JR-0733RLYAGEO3 600YAG5733CT-ND€ 0,08000Direct
CRCW020133R0JNEDVishay Dale64 541541-33AGCT-ND€ 0,08000Direct
ERJ-1GNJ330CPanasonic Industry886P123303CT-ND€ 0,08000Direct
RC0201JR-0733RLYAGEO405 945311-33NCT-ND€ 0,08000Direct
In-Stock: 62 879
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03300€ 0,33
25€ 0,02440€ 0,61
50€ 0,02000€ 1,00
100€ 0,01660€ 1,66
250€ 0,01312€ 3,28
500€ 0,01116€ 5,58
1 000€ 0,00961€ 9,61
5 000€ 0,00716€ 35,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00645€ 64,50
20 000€ 0,00588€ 117,60
30 000€ 0,00561€ 168,30
50 000€ 0,00531€ 265,50
70 000€ 0,00514€ 359,80
100 000€ 0,00498€ 498,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680