
RK73B1ETTP911J | |
|---|---|
DigiKey Part Number | 2019-RK73B1ETTP911JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTP911JCT-ND - Cut Tape (CT) 2019-RK73B1ETTP911JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTP911J |
Description | RES 910 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1ETTP911J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-911GLF | Bourns Inc. | 35 153 | CR0402-JW-911GLFCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00920 | € 0,92 |
| 250 | € 0,00704 | € 1,76 |
| 500 | € 0,00586 | € 2,93 |
| 1 000 | € 0,00492 | € 4,92 |
| 5 000 | € 0,00345 | € 17,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00302 | € 30,20 |
| 20 000 | € 0,00269 | € 53,80 |
| 30 000 | € 0,00253 | € 75,90 |
| 50 000 | € 0,00235 | € 117,50 |
| 70 000 | € 0,00225 | € 157,50 |
| 100 000 | € 0,00216 | € 216,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |