200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4CCT52R2003F

DigiKey Part Number
2019-MF1/4CCT52R2003FTR-ND - Tape & Reel (TR)
2019-MF1/4CCT52R2003FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4CCT52R2003F
Description
RES 200K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-200KYAGEO6 082200KXBK-ND€ 0,08000Similar
In-Stock: 4 032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,07000€ 0,70
25€ 0,05880€ 1,47
50€ 0,05160€ 2,58
100€ 0,04560€ 4,56
250€ 0,03896€ 9,74
500€ 0,03478€ 17,39
1 000€ 0,03123€ 31,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02490€ 124,50
10 000€ 0,02283€ 228,30
15 000€ 0,02177€ 326,55
25 000€ 0,02057€ 514,25
35 000€ 0,01985€ 694,75
50 000€ 0,01915€ 957,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310