
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 6.2 kHz | |
Frequency - Self Resonant | - | |
Impedance | 124 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.208" L x 0.117" W (5.28mm x 2.97mm) | |
Height - Seated (Max) | 0.103" (2.63mm) | |
Operating Temperature | 0°C ~ 63°C | |
Distortion Rating | - |