
FG-26726-D17 | |
|---|---|
DigiKey Part Number | 423-1309-ND |
Manufacturer | |
Manufacturer Product Number | FG-26726-D17 |
Description | MIC COND OMNI -53DB 0.101"DIA |
Customer Reference | |
Detailed Description | 500 Hz ~ 4 kHz Microphone Electret Condenser Omnidirectional (-53dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | FG-26726-D17 Models |
Category | Frequency Range 500 Hz ~ 4 kHz |
Manufacturer Knowles | Sensitivity -53dB |
Series | Port Location Side |
Packaging Tray | Termination Solder Pads |
Part Status Obsolete | Size / Dimension 0.101" Dia (2.57mm) |
Type Electret Condenser | Height (Max) 0.102" (2.60mm) |
Direction Omnidirectional | Shape Circular |