
FED-26792-I04 | |
|---|---|
DigiKey Part Number | FED-26792-I04-ND |
Manufacturer | |
Manufacturer Product Number | FED-26792-I04 |
Description | SPEAKER 100OHM 102.5DB RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 100 Ohms | |
Efficiency - dBA | 102.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | - | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,27000 | € 32,27 |
| 10 | € 25,08600 | € 250,86 |
| 25 | € 22,78520 | € 569,63 |
| 50 | € 21,21720 | € 1 060,86 |
| Unit Price without VAT: | € 32,27000 |
|---|---|
| Unit Price with VAT: | € 39,04670 |
