


1812Y1K00104MST | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00104MSTTR-ND - Tape & Reel (TR) 1608-1812Y1K00104MSTCT-ND - Cut Tape (CT) 1608-1812Y1K00104MSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00104MST |
Description | 1812 1000VDC 100NF 20% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.126" (3.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,70000 | € 3,70 |
| 10 | € 2,63900 | € 26,39 |
| 50 | € 2,21600 | € 110,80 |
| 100 | € 2,08500 | € 208,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,86340 | € 931,70 |
| 1 000 | € 1,79480 | € 1 794,80 |
| 1 500 | € 1,76041 | € 2 640,62 |
| 2 500 | € 1,72230 | € 4 305,75 |
| 3 500 | € 1,70001 | € 5 950,03 |
| 5 000 | € 1,67857 | € 8 392,85 |
| Unit Price without VAT: | € 3,70000 |
|---|---|
| Unit Price with VAT: | € 4,47700 |
