


1210Y1K50682KST | |
|---|---|
DigiKey Part Number | 1608-1210Y1K50682KSTTR-ND - Tape & Reel (TR) 1608-1210Y1K50682KSTCT-ND - Cut Tape (CT) 1608-1210Y1K50682KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K50682KST |
Description | 1210 1500VDC 6.8NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R (2R1) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,83200 | € 8,32 |
| 50 | € 0,66020 | € 33,01 |
| 100 | € 0,60720 | € 60,72 |
| 500 | € 0,51776 | € 258,88 |
| 1 000 | € 0,49008 | € 490,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46731 | € 934,62 |
| 4 000 | € 0,44855 | € 1 794,20 |
| 6 000 | € 0,43915 | € 2 634,90 |
| 10 000 | € 0,42874 | € 4 287,40 |
| 14 000 | € 0,42264 | € 5 916,96 |
| 20 000 | € 0,41678 | € 8 335,60 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |
