Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

1206Y6300221KXT | |
|---|---|
DigiKey Part Number | 1206Y6300221KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300221KXT |
Description | CAP CER 220PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300221KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300221JXT | Knowles Syfer | 0 | 1206Y6300221JXT-ND | € 0,26861 | Upgrade |
| 1206Y6300221FCT | Knowles Syfer | 0 | 1206Y6300221FCT-ND | € 0,85018 | Similar |
| 1206Y6300221GCT | Knowles Syfer | 0 | 1206Y6300221GCT-ND | € 0,44592 | Similar |
| 1206Y6300221JCT | Knowles Syfer | 4 804 | 1608-1206Y6300221JCT-ND | € 0,82000 | Similar |
| 1206Y6300221KCT | Knowles Syfer | 0 | 1206Y6300221KCT-ND | € 0,24270 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24270 | € 606,75 |
| Unit Price without VAT: | € 0,24270 |
|---|---|
| Unit Price with VAT: | € 0,29367 |

