
1206Y1K00101KXT | |
|---|---|
DigiKey Part Number | 1608-1402-2-ND - Tape & Reel (TR) 1608-1402-1-ND - Cut Tape (CT) 1608-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00101KXT |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,45800 | € 4,58 |
| 50 | € 0,37220 | € 18,61 |
| 100 | € 0,33860 | € 33,86 |
| 500 | € 0,28182 | € 140,91 |
| 1 000 | € 0,26428 | € 264,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,25154 | € 628,85 |
| 5 000 | € 0,24631 | € 1 231,55 |
| 7 500 | € 0,24044 | € 1 803,30 |
| 12 500 | € 0,23393 | € 2 924,12 |
| 17 500 | € 0,23120 | € 4 046,00 |
| 25 000 | € 0,22646 | € 5 661,50 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |