Upgrade
Upgrade
Upgrade
Similar
Similar



0805Y5000121KFT | |
|---|---|
DigiKey Part Number | 0805Y5000121KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000121KFT |
Description | CAP CER 120PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000121KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000121FFT | Knowles Syfer | 0 | 0805Y5000121FFT-ND | € 1,14045 | Upgrade |
| 0805Y5000121GFT | Knowles Syfer | 0 | 0805Y5000121GFT-ND | € 0,60622 | Upgrade |
| 0805Y5000121JFT | Knowles Syfer | 0 | 0805Y5000121JFT-ND | € 0,38002 | Upgrade |
| 0805Y5000121JDT | Knowles Syfer | 0 | 0805Y5000121JDT-ND | € 0,29332 | Similar |
| 0805Y5000121KDT | Knowles Syfer | 0 | 0805Y5000121KDT-ND | € 0,22576 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35566 | € 1 066,98 |
| Unit Price without VAT: | € 0,35566 |
|---|---|
| Unit Price with VAT: | € 0,43035 |
