Similar
Similar
Similar



0805Y5000121JET | |
|---|---|
DigiKey Part Number | 0805Y5000121JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000121JET |
Description | CAP CER 120PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000121JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000121FAT | Knowles Syfer | 0 | 0805Y5000121FAT-ND | € 1,10051 | Similar |
| 0805Y5000121GAT | Knowles Syfer | 0 | 0805Y5000121GAT-ND | € 0,58504 | Similar |
| 0805Y5000121JAT | Knowles Syfer | 0 | 0805Y5000121JAT-ND | € 0,36714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28108 | € 843,24 |
| Unit Price without VAT: | € 0,28108 |
|---|---|
| Unit Price with VAT: | € 0,34011 |
