


0805Y0500104KXTM01 | |
|---|---|
DigiKey Part Number | 1608-1017-2-ND - Tape & Reel (TR) 1608-1017-1-ND - Cut Tape (CT) 1608-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KXTM01 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KXTM01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500104JXT | Knowles Syfer | 5 626 | 1608-1013-1-ND | € 0,82000 | Upgrade |
| 0805Y0500104KST | Knowles Syfer | 7 754 | 1608-0805Y0500104KSTCT-ND | € 0,78000 | Parametric Equivalent |
| 0805Y0500104KSTM01 | Knowles Syfer | 119 | 1608-1311-1-ND | € 0,82000 | Parametric Equivalent |
| 0805Y0500104KXT | Knowles Syfer | 4 244 | 1608-1016-1-ND | € 0,70000 | Parametric Equivalent |
| C0805X104K5RACTU | KEMET | 116 703 | 399-C0805X104K5RACTUCT-ND | € 0,31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,04400 | € 10,44 |
| 50 | € 0,83860 | € 41,93 |
| 100 | € 0,77530 | € 77,53 |
| 500 | € 0,66814 | € 334,07 |
| 1 000 | € 0,63497 | € 634,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59398 | € 1 781,94 |
| 6 000 | € 0,57390 | € 3 443,40 |
| 9 000 | € 0,56384 | € 5 074,56 |
| 15 000 | € 0,55269 | € 8 290,35 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |