
0805J5000472KXT | |
|---|---|
DigiKey Part Number | 1608-0805J5000472KXTTR-ND - Tape & Reel (TR) 1608-0805J5000472KXTCT-ND - Cut Tape (CT) 1608-0805J5000472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J5000472KXT |
Description | CAP CER 4700PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472KBRACTU | KEMET | 14 964 | 399-C0805C472KBRACTUCT-ND | € 0,20000 | Upgrade |
| C0805C472KCRACTU | KEMET | 19 989 | 399-9992-1-ND | € 0,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,41400 | € 4,14 |
| 50 | € 0,31720 | € 15,86 |
| 100 | € 0,28740 | € 28,74 |
| 500 | € 0,23696 | € 118,48 |
| 1 000 | € 0,22136 | € 221,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20211 | € 606,33 |
| 6 000 | € 0,19269 | € 1 156,14 |
| 9 000 | € 0,18797 | € 1 691,73 |
| 15 000 | € 0,18274 | € 2 741,10 |
| 21 000 | € 0,17969 | € 3 773,49 |
| 30 000 | € 0,17674 | € 5 302,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |