Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

0603Y0500472MET | |
|---|---|
DigiKey Part Number | 0603Y0500472MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500472MET |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500472MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500472JET | Knowles Syfer | 0 | 0603Y0500472JET-ND | € 0,26762 | Upgrade |
| 0603Y0500472KET | Knowles Syfer | 0 | 0603Y0500472KET-ND | € 0,18151 | Upgrade |
| 0603Y0630472JET | Knowles Syfer | 0 | 0603Y0630472JET-ND | € 0,26762 | Upgrade |
| 0603Y0630472KET | Knowles Syfer | 0 | 0603Y0630472KET-ND | € 0,18151 | Upgrade |
| 0603Y0630472MET | Knowles Syfer | 0 | 0603Y0630472MET-ND | € 0,17380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17380 | € 695,20 |
| Unit Price without VAT: | € 0,17380 |
|---|---|
| Unit Price with VAT: | € 0,21030 |


