0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0500223KET

DigiKey Part Number
1608-0603Y0500223KETTR-ND - Tape & Reel (TR)
1608-0603Y0500223KETCT-ND - Cut Tape (CT)
1608-0603Y0500223KETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0500223KET
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0500223KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
10€ 0,47000€ 4,70
50€ 0,36240€ 18,12
100€ 0,32900€ 32,90
500€ 0,27284€ 136,42
1 000€ 0,25549€ 255,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,22946€ 917,84
8 000€ 0,21978€ 1 758,24
12 000€ 0,21493€ 2 579,16
20 000€ 0,20955€ 4 191,00
28 000€ 0,20641€ 5 779,48
40 000€ 0,20338€ 8 135,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,89540