
0603Y0250104KXT | |
|---|---|
DigiKey Part Number | 1608-0603Y0250104KXTTR-ND - Tape & Reel (TR) 1608-0603Y0250104KXTCT-ND - Cut Tape (CT) 1608-0603Y0250104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y0250104KXT |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47600 | € 4,76 |
| 50 | € 0,37140 | € 18,57 |
| 100 | € 0,33780 | € 33,78 |
| 500 | € 0,28114 | € 140,57 |
| 1 000 | € 0,26362 | € 263,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,23734 | € 949,36 |
| 8 000 | € 0,22756 | € 1 820,48 |
| 12 000 | € 0,22267 | € 2 672,04 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |