



060322500150FQTLSM | |
|---|---|
DigiKey Part Number | 1608-1253-2-ND - Tape & Reel (TR) 1608-1253-1-ND - Cut Tape (CT) 1608-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322500150FQTLSM |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322500150FQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22500 | € 2,25 |
| 50 | € 0,16780 | € 8,39 |
| 100 | € 0,15000 | € 15,00 |
| 500 | € 0,12000 | € 60,00 |
| 1 000 | € 0,11073 | € 110,73 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |