



060322008P20BQTLSM | |
|---|---|
DigiKey Part Number | 1608-1250-2-ND - Tape & Reel (TR) 1608-1250-1-ND - Cut Tape (CT) 1608-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060322008P20BQTLSM |
Description | CAP CER 8.2PF 200V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060322008P20BQTLSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40400 | € 4,04 |
| 50 | € 0,30940 | € 15,47 |
| 100 | € 0,28040 | € 28,04 |
| 500 | € 0,23132 | € 115,66 |
| 1 000 | € 0,21617 | € 216,17 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |