39 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603-MLCC-FlexiCap-Non-Magnetic
Knowles Syfer Non-Magnetic MLCCS | Digi-Key Daily

060321500390FQTLSM

DigiKey Part Number
1608-1258-2-ND - Tape & Reel (TR)
1608-1258-1-ND - Cut Tape (CT)
1608-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
060321500390FQTLSM
Description
CAP CER 39PF 150V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±1% 150V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
060321500390FQTLSM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Non-Magnetic
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 487
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22500€ 2,25
50€ 0,16780€ 8,39
100€ 0,15000€ 15,00
500€ 0,12000€ 60,00
1 000€ 0,11073€ 110,73
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770