
ES2211N681K502NTM | |
|---|---|
DigiKey Part Number | 1763-1081-2-ND - Tape & Reel (TR) 1763-1081-1-ND - Cut Tape (CT) 1763-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2211N681K502NTM |
Description | CAP CER 680PF 250VAC C0G 2211 |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ES2211N681K502NTM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.110" W (5.58mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS26C681KAGFC | KEMET | 0 | 399-CAS26C681KAGFCCT-ND | € 4,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,64000 | € 5,64 |
| 10 | € 4,14800 | € 41,48 |
| 50 | € 3,55400 | € 177,70 |
| 100 | € 3,36990 | € 336,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,99976 | € 2 249,82 |
| 1 500 | € 2,91361 | € 4 370,41 |
| 2 250 | € 2,87044 | € 6 458,49 |
| Unit Price without VAT: | € 5,64000 |
|---|---|
| Unit Price with VAT: | € 6,82440 |