
1206B106K160NX072T | |
|---|---|
DigiKey Part Number | 1763-1206B106K160NX072TTR-ND - Tape & Reel (TR) 1763-1206B106K160NX072TCT-ND - Cut Tape (CT) 1763-1206B106K160NX072TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B106K160NX072T |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.072" (1.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B106K160YX072T | Knowles Novacap | 3 990 | 1763-1206B106K160YX072TCT-ND | € 4,62000 | Parametric Equivalent |
| 885012208041 | Würth Elektronik | 1 879 | 732-7569-1-ND | € 0,54000 | Parametric Equivalent |
| C1206C106K4RAC7215 | KEMET | 32 635 | 399-C1206C106K4RAC7215CT-ND | € 0,29000 | Parametric Equivalent |
| C1206C106K4RACAUTO | KEMET | 154 221 | 399-7012-1-ND | € 0,38000 | Parametric Equivalent |
| C1206C106K4RACAUTO7210 | KEMET | 4 747 | 399-C1206C106K4RACAUTO7210CT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,71725 | € 1 434,50 |
| Unit Price without VAT: | € 0,71725 |
|---|---|
| Unit Price with VAT: | € 0,86787 |