
9701-0 | |
|---|---|
DigiKey Part Number | 1956-9701-0-ND |
Manufacturer | |
Manufacturer Product Number | 9701-0 |
Description | Thin film |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.25 ~ 0.7pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.25 ~ 0.7pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.225" Dia (5.72mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Low Profile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,56000 | € 17,56 |
| 10 | € 13,95600 | € 139,56 |
| 50 | € 12,51240 | € 625,62 |
| 100 | € 12,06530 | € 1 206,53 |
| 500 | € 11,30786 | € 5 653,93 |
| Unit Price without VAT: | € 17,56000 |
|---|---|
| Unit Price with VAT: | € 21,24760 |
