
2320-4SLR1 | |
|---|---|
DigiKey Part Number | 1956-2320-4SLR1TR-ND - Tape & Reel (TR) 1956-2320-4SLR1CT-ND - Cut Tape (CT) 1956-2320-4SLR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2320-4SLR1 |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Johanson Manufacturing | Q @ Freq 300 @ 100MHz |
Series | Size / Dimension 0.180" L x 0.167" W (4.57mm x 4.24mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.086" (2.18mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance Range 6.5 ~ 25pF | Mounting Type Surface Mount |
Adjustment Type Top | Features Sealed |
Voltage - Rated 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2320-4R1 | Knowles Johanson Manufacturing | 458 | 1956-2320-4R1CT-ND | € 17,60000 | Parametric Equivalent |
| 2322-4GR1 | Knowles Johanson Manufacturing | 205 | 1956-1023-1-ND | € 17,41000 | Parametric Equivalent |
| 9410-25 | Knowles Johanson Manufacturing | 968 | 1956-1082-ND | € 17,91000 | Parametric Equivalent |
| 9626 | Knowles Johanson Manufacturing | 50 | 1956-9626-ND | € 27,94000 | Parametric Equivalent |
| 9710-25SL-1 | Knowles Johanson Manufacturing | 50 | 1956-9710-25SL-1-ND | € 16,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,75000 | € 17,75 |
| 10 | € 14,10500 | € 141,05 |
| 50 | € 12,64780 | € 632,39 |
| 100 | € 12,34890 | € 1 234,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 11,43166 | € 5 715,83 |
| Unit Price without VAT: | € 17,75000 |
|---|---|
| Unit Price with VAT: | € 21,47750 |

