
B138LA2S | |
|---|---|
DigiKey Part Number | 1761-B138LA2S-ND |
Manufacturer | |
Manufacturer Product Number | B138LA2S |
Description | RF FILTER BANDPASS 13.75GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.75GHz Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 3.25dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.75GHz | |
Bandwidth | 500MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.200" W (11.43mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,25000 | € 120,25 |
| 10 | € 98,12600 | € 981,26 |
| 25 | € 92,94480 | € 2 323,62 |
| Unit Price without VAT: | € 120,25000 |
|---|---|
| Unit Price with VAT: | € 145,50250 |