
SMR 7016-1 T | |
|---|---|
DigiKey Part Number | 3746-SMR7016-1TTR-ND - Tape & Reel (TR) 3746-SMR7016-1TCT-ND - Cut Tape (CT) 3746-SMR7016-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR 7016-1 T |
Description | MICROMINIATURE ROTARY CODED SWIT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 5 | € 5,70200 | € 28,51 |
| 10 | € 5,34100 | € 53,41 |
| 25 | € 4,89600 | € 122,40 |
| 50 | € 4,58380 | € 229,19 |
| 100 | € 4,29030 | € 429,03 |
| 250 | € 4,08792 | € 1 021,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,43589 | € 3 435,89 |
| 2 000 | € 3,33982 | € 6 679,64 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,03440 |