
MAV22A0F10E56JQ | |
|---|---|
DigiKey Part Number | 3746-MAV22A0F10E56JQ-ND |
Manufacturer | |
Manufacturer Product Number | MAV22A0F10E56JQ |
Description | ANTI-VANDAL SWITCH, 22MM, IP 67, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 6 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,31000 | € 13,31 |
| 20 | € 10,98850 | € 219,77 |
| 40 | € 10,50975 | € 420,39 |
| 60 | € 10,23917 | € 614,35 |
| 100 | € 9,90750 | € 990,75 |
| 260 | € 9,31473 | € 2 421,83 |
| 500 | € 8,92880 | € 4 464,40 |
| 1 000 | € 8,53628 | € 8 536,28 |
| Unit Price without VAT: | € 13,31000 |
|---|---|
| Unit Price with VAT: | € 16,10510 |
