
DRR 3010 | |
|---|---|
DigiKey Part Number | 3746-DRR3010-ND |
Manufacturer | |
Manufacturer Product Number | DRR 3010 |
Description | SWITCH ROTARY BCD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.409" (10.39mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 2,22500 | € 22,25 |
| 48 | € 1,95229 | € 93,71 |
| 96 | € 1,84302 | € 176,93 |
| 144 | € 1,78278 | € 256,72 |
| 288 | € 1,68656 | € 485,73 |
| 528 | € 1,60972 | € 849,93 |
| 1 008 | € 1,53524 | € 1 547,52 |
| 5 040 | € 1,38219 | € 6 966,24 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,20650 |