
CTK19MA1F1FB003CD101 | |
|---|---|
DigiKey Part Number | 3746-CTK19MA1F1FB003CD101-ND |
Manufacturer | |
Manufacturer Product Number | CTK19MA1F1FB003CD101 |
Description | SWITCH PUSHBUTTON OFF - MOM RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,40000 | € 59,40 |
| 20 | € 46,49700 | € 929,94 |
| 40 | € 44,15175 | € 1 766,07 |
| 60 | € 42,89600 | € 2 573,76 |
| 100 | € 41,43350 | € 4 143,35 |
| Unit Price without VAT: | € 59,40000 |
|---|---|
| Unit Price with VAT: | € 71,87400 |