
65618 | |
|---|---|
DigiKey Part Number | 1742-65618-ND |
Manufacturer | |
Manufacturer Product Number | 65618 |
Description | HD FLIP SOCKET KIT, SAE 8 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 13/16" Hex 1/4", 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1/4" ~ 13/16" | |
Drive Size | 1/4", 3/8" | |
Includes | Case, Socket Adaptor, Wrench | |
Features | Deep, Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,97000 | € 55,97 |
| 5 | € 51,88000 | € 259,40 |
| 10 | € 50,21200 | € 502,12 |
| 25 | € 48,08920 | € 1 202,23 |
| Unit Price without VAT: | € 55,97000 |
|---|---|
| Unit Price with VAT: | € 67,72370 |
