
51425 | |
|---|---|
DigiKey Part Number | 1742-1095-ND |
Manufacturer | |
Manufacturer Product Number | 51425 |
Description | WIPES PRE-SAT HAND CLEANER 9X12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated Hand Cleaning, Sanitizing 9" x 12" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Citrus Base | |
Applications | Hand Cleaning, Sanitizing | |
Size | 9" x 12" | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,23000 | € 24,23 |
| 10 | € 21,74500 | € 217,45 |
| 25 | € 20,98440 | € 524,61 |
| 50 | € 20,47540 | € 1 023,77 |
| 100 | € 20,01460 | € 2 001,46 |
| 250 | € 19,78532 | € 4 946,33 |
| Unit Price without VAT: | € 24,23000 |
|---|---|
| Unit Price with VAT: | € 29,31830 |