



32560 | |
|---|---|
DigiKey Part Number | 32560-ND |
Manufacturer | |
Manufacturer Product Number | 32560 |
Description | NUT SCREWDRIVR SET ASSRT W/HNDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square Nut, Screwdriver Set 1 Piece |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square | |
Includes | Handle | |
Features | 6-in-1, Soft Grip | |
Weight | 0.41 lb (185.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,72000 | € 18,72 |
| 5 | € 17,34600 | € 86,73 |
| 10 | € 16,78900 | € 167,89 |
| 25 | € 16,07840 | € 401,96 |
| Unit Price without VAT: | € 18,72000 |
|---|---|
| Unit Price with VAT: | € 22,65120 |