FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58NVG1S3HTAI0

DigiKey Part Number
TC58NVG1S3HTAI0-ND
Manufacturer
Manufacturer Product Number
TC58NVG1S3HTAI0
Description
IC FLASH 2GBIT PARALLEL 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 48-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 3,74000€ 3,74
10€ 3,48500€ 34,85
25€ 3,38200€ 84,55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,74000
Unit Price with VAT:€ 4,52540