
KXCJ9-1008-FR | |
|---|---|
DigiKey Part Number | 1191-1006-2-ND - Tape & Reel (TR) 1191-1006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KXCJ9-1008-FR |
Description | ACCELEROMETER 2-8G I2C 10LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 10-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 800Hz | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 5 | € 1,25600 | € 6,28 |
| 10 | € 1,19700 | € 11,97 |
| 25 | € 1,12480 | € 28,12 |
| 50 | € 1,07600 | € 53,80 |
| 100 | € 1,03130 | € 103,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,75933 | € 3 037,32 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,71820 |