
SDCS3/512GB | |
|---|---|
DigiKey Part Number | 6318-SDCS3/512GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCS3/512GB |
Description | 512GB MICROSDXC CANVAS SELECT PL |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 512GB Class 10, UHS Class 1 FLASH - NAND |
Datasheet | Datasheet |
Category | Memory Size 512GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology FLASH - NAND |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type microSDXC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,89000 | € 107,89 |
| 10 | € 99,43800 | € 994,38 |
| 25 | € 96,15480 | € 2 403,87 |
| 50 | € 93,71720 | € 4 685,86 |
| Unit Price without VAT: | € 107,89000 |
|---|---|
| Unit Price with VAT: | € 130,54690 |

