MFR Recommended



EMMC16G-TB29-90F01 | |
|---|---|
DigiKey Part Number | 5297-EMMC16G-TB29-90F01-ND |
Manufacturer | |
Manufacturer Product Number | EMMC16G-TB29-90F01 |
Description | IC FLASH 128GBIT EMMC 153LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 128Gbit eMMC 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC16G-TB29-90F01 Models |
Category | Memory Size |
Mfr | Memory Organization 16G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Voltage - Supply 1.8V ~ 3.3V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-LFBGA (11.5x13) |
Technology FLASH - NAND (TLC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMC16G-MW28-01E10 | Kingston Technology | 30 | 5625-EMMC16G-MW28-01E10-ND | € 55,27000 | MFR Recommended |


