
DTKN/256GB | |
|---|---|
DigiKey Part Number | 6318-DTKN/256GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | DTKN/256GB |
Description | USB FLASH DRIVE 256GB USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 256GB FLASH USB 3.2 Gen 1 |
Datasheet | Datasheet |
Category | Type |
Mfr | Speed - Read 200MB/s |
Series | Speed - Write 60MB/s |
Packaging Retail Package | Operating Temperature 0°C ~ 60°C |
Part Status Active | Size / Dimension 39.00mm L x 12.60mm W x 4.90mm H |
Memory Size | Weight 0.141 oz (4.0 g) |
Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 59,41000 | € 59,41 |
| 10 | € 54,84200 | € 548,42 |
| 25 | € 53,05400 | € 1 326,35 |
| 50 | € 51,72060 | € 2 586,03 |
| 100 | € 50,41030 | € 5 041,03 |
| Unit Price without VAT: | € 59,41000 |
|---|---|
| Unit Price with VAT: | € 71,88610 |
