


D0811PM2FDGUKW-U | |
|---|---|
DigiKey Part Number | 5625-D0811PM2FDGUKW-U-ND |
Manufacturer | |
Manufacturer Product Number | D0811PM2FDGUKW-U |
Description | IC DRAM 8GBIT 200FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | D0811PM2FDGUKW-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |


