
WP63SURDK | |
|---|---|
DigiKey Part Number | 754-WP63SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP63SURDK |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 5.00mm Dia |
Lens Size 5mm, T-1 3/4 | Height (Max) 7.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22500 | € 2,25 |
| 100 | € 0,16000 | € 16,00 |
| 500 | € 0,13054 | € 65,27 |
| 1 000 | € 0,12080 | € 120,80 |
| 2 000 | € 0,11253 | € 225,06 |
| 5 000 | € 0,10345 | € 517,25 |
| 10 000 | € 0,09778 | € 977,80 |
| 25 000 | € 0,09159 | € 2 289,75 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |
