
APA3010SF3C-100MAV | |
|---|---|
DigiKey Part Number | 754-APA3010SF3C-100MAVTR-ND - Tape & Reel (TR) 754-APA3010SF3C-100MAVCT-ND - Cut Tape (CT) 754-APA3010SF3C-100MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SF3C-100MAV |
Description | 3.0X1.0MM RA HIGH RADIANCE & HIG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 8mW/sr @ 100mA 160° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 160° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,52200 | € 5,22 |
| 100 | € 0,38310 | € 38,31 |
| 500 | € 0,32122 | € 160,61 |
| 1 000 | € 0,30093 | € 300,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28371 | € 567,42 |
| 4 000 | € 0,26910 | € 1 076,40 |
| 6 000 | € 0,26161 | € 1 569,66 |
| 10 000 | € 0,25315 | € 2 531,50 |
| 14 000 | € 0,24812 | € 3 473,68 |
| 20 000 | € 0,24322 | € 4 864,40 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |

