Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSA04-41SEKWA-F01

DigiKey Part Number
754-ACSA04-41SEKWA-F01TR-ND - Tape & Reel (TR)
754-ACSA04-41SEKWA-F01CT-ND - Cut Tape (CT)
754-ACSA04-41SEKWA-F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACSA04-41SEKWA-F01
Description
DISPLAY 7-SEG 0.4" SGL ORG 10SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ACSA04-41SEKWA-F01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Orange
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
60mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
75mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,88000€ 2,88
10€ 2,10600€ 21,06
100€ 1,64690€ 164,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,46893€ 587,57
800€ 1,39970€ 1 119,76
1 200€ 1,36423€ 1 637,08
2 000€ 1,32421€ 2 648,42
2 800€ 1,30042€ 3 641,18
4 000€ 1,27723€ 5 108,92
Manufacturers Standard Package
Unit Price without VAT:€ 2,88000
Unit Price with VAT:€ 3,48480