
AAA3528SURKCGKC | |
|---|---|
DigiKey Part Number | 754-AAA3528SURKCGKCTR-ND - Tape & Reel (TR) 754-AAA3528SURKCGKCCT-ND - Cut Tape (CT) 754-AAA3528SURKCGKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528SURKCGKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 635nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528SURKCGKC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 650nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMF-A226-A00J1 | Broadcom Limited | 6 522 | 516-HSMF-A226-A00J1CT-ND | € 1,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,34600 | € 3,46 |
| 100 | € 0,24960 | € 24,96 |
| 500 | € 0,20650 | € 103,25 |
| 1 000 | € 0,19232 | € 192,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18027 | € 360,54 |
| 4 000 | € 0,17005 | € 680,20 |
| 6 000 | € 0,16480 | € 988,80 |
| 10 000 | € 0,15887 | € 1 588,70 |
| 14 000 | € 0,15535 | € 2 174,90 |
| 20 000 | € 0,15191 | € 3 038,20 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |
