
KTS1601EUM-1-MMEV01 | |
|---|---|
DigiKey Part Number | 2763-KTS1601EUM-1-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTS1601EUM-1-MMEV01 |
Description | EVAL BOARD FOR KTS1601 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | KTS1601 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | KTS1601 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,89000 | € 14,89 |
| Unit Price without VAT: | € 14,89000 |
|---|---|
| Unit Price with VAT: | € 18,01690 |
