
KTB8399PEDAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTB8399PEDAA-TR-ND - Tape & Reel (TR) 2763-KTB8399PEDAA-TRCT-ND - Cut Tape (CT) 2763-KTB8399PEDAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTB8399PEDAA-TR |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.345V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.34x2.05) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTB8331DEDAA-TR | Kinetic Technologies | 5 800 | 2763-KTB8331DEDAA-TRCT-ND | € 0,73000 | Parametric Equivalent |
| KTB8331EEDAA-TR | Kinetic Technologies | 5 940 | 2763-KTB8331EEDAA-TRCT-ND | € 0,73000 | Parametric Equivalent |
| KTB8331GEDAA-TR | Kinetic Technologies | 5 783 | 2763-KTB8331GEDAA-TRCT-ND | € 0,73000 | Parametric Equivalent |
| KTB8399NEDAA-TR | Kinetic Technologies | 2 798 | 2763-KTB8399NEDAA-TRCT-ND | € 0,73000 | Parametric Equivalent |
| KTB8399XEDAA-TR | Kinetic Technologies | 3 815 | 2763-KTB8399XEDAA-TRCT-ND | € 0,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,52100 | € 5,21 |
| 25 | € 0,46920 | € 11,73 |
| 100 | € 0,41190 | € 41,19 |
| 250 | € 0,38468 | € 96,17 |
| 500 | € 0,36818 | € 184,09 |
| 1 000 | € 0,35499 | € 354,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33786 | € 1 013,58 |
| 6 000 | € 0,32966 | € 1 977,96 |
| 9 000 | € 0,32555 | € 2 929,95 |
| 15 000 | € 0,32100 | € 4 815,00 |
| 21 000 | € 0,31834 | € 6 685,14 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |




