
HD-90-3-7 | |
|---|---|
DigiKey Part Number | 226-3032-ND |
Manufacturer | |
Manufacturer Product Number | HD-90-3-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.990" (25.14mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,62000 | € 16,62 |
| 5 | € 14,45800 | € 72,29 |
| 10 | € 13,68800 | € 136,88 |
| 25 | € 12,79240 | € 319,81 |
| 50 | € 12,19680 | € 609,84 |
| 100 | € 11,66330 | € 1 166,33 |
| 250 | € 11,04196 | € 2 760,49 |
| 500 | € 10,62782 | € 5 313,91 |
| Unit Price without VAT: | € 16,62000 |
|---|---|
| Unit Price with VAT: | € 20,11020 |













