


PLJT1866 | |
|---|---|
DigiKey Part Number | 1621-1065-ND |
Manufacturer | |
Manufacturer Product Number | PLJT1866 |
Description | LENS WHITE 85DEG DIFFUSER SNAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 85° Diffuser Snap-In |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Khatod North America LLC | Lens Style Round with Domed Top |
Series | Lens Size 55mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Active | Optical Pattern Diffuser |
Type Lens | Viewing Angle 85° |
Color White | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,84000 | € 7,84 |
| 20 | € 5,61250 | € 112,25 |
| 100 | € 4,92280 | € 492,28 |
| 500 | € 4,46112 | € 2 230,56 |
| Unit Price without VAT: | € 7,84000 |
|---|---|
| Unit Price with VAT: | € 9,48640 |
