


KCS-P-001 | |
|---|---|
DigiKey Part Number | 2064-KCS-P-001-ND |
Manufacturer | |
Manufacturer Product Number | KCS-P-001 |
Description | CASE PLAS PURPLE 3.799"LX2.756"W |
Customer Reference | |
Detailed Description | Case Plastic, Polycarbonate Purple Cover Included 3.799" L x 2.756" W (96.50mm x 70.00mm) X 0.925" (23.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | VIM | |
Size / Dimension | 3.799" L x 2.756" W (96.50mm x 70.00mm) | |
Height | 0.925" (23.50mm) | |
Area (L x W) | 10.4in² (67cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Purple | |
Features | Removable Cover | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |